
Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, rated for X1/Y2 safety applications at 250VAC. Features a 2.2nF capacitance with a 10% tolerance. This surface mount component utilizes a 2220 imperial case code (5650 metric) and operates across a temperature range of -55°C to 125°C. Packaged in cut tape for 1000 units, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 2.18mm |
| Length | 0.22inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Weight | 0.016932oz |
| Width | 0.2inch |
| RoHS | Compliant |