
The VJ2220Y223KBFAT4X is a 22nF ceramic capacitor from Vishay with a voltage rating of 2kV and a tolerance of 10%. It has a package type of 2220 and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 per reel. It is RoHS compliant and features soft termination.
Sign in to ask questions about the Vishay VJ2220Y223KBFAT4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ2220Y223KBFAT4X technical specifications.
| Capacitance | 22nF |
| Package/Case | 2220 |
| Features | Soft Termination |
| Length | 0.226inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y223KBFAT4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.