The VJ2220Y223KXFAT4X is a 2220 surface mount ceramic chip capacitor with a capacitance of 0.022uF and a voltage rating of 2000VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat construction. It is a multilayer ceramic (MLCC) capacitor with a pad termination style.
Vishay VJ2220Y223KXFAT4X technical specifications.
| Capacitance | 0.022uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.