This 27nF ceramic capacitor features a voltage rating of 2kV and is constructed with X7R dielectric material. It has a capacitance tolerance of 10% and is available in a 2220 package with dimensions of 5.08mm depth and 5.74mm length. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 1000 pieces per reel.
Vishay VJ2220Y273KBFAT4X technical specifications.
| Capacitance | 27nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5.08mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 5.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.