
Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 250VAC voltage rating. Features X7R dielectric, 10% tolerance, and X1/Y2 safety ratings. Surface mountable in a 2220 case code, operating from -55°C to 125°C. RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ2220Y332KXUSTX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Weight | 0.016932oz |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y332KXUSTX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.