Multilayer Ceramic Capacitor (MLCC) with X7R dielectric, rated for X1/Y2 suppression at 250VAC. Features 4.7nF capacitance with 10% tolerance, housed in a 2220 (5550 metric) surface mount package. Operates across a -55°C to 125°C temperature range, with dimensions of 0.22" length, 0.2" width, and 0.086" thickness. RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ2220Y472KXUSTX1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5550 |
| Package/Case | 2220 |
| Dielectric | X7R |
| Height | 2.18mm |
| Length | 0.22inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Weight | 0.016932oz |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y472KXUSTX1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.