Vishay VJ2225A103KXEMT technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Dielectric | C0G |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ2225A103KXEMT to view detailed technical specifications.
No datasheet is available for this part.