This is a ceramic chip capacitor with a capacitance of 0.039uF and a DC rated voltage of 50VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is packaged in a 2225 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Vishay VJ2225A393FXAAT54 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.