The VJ2225Y223KBFAT4X is a 22nF multilayer ceramic capacitor with a 2kV voltage rating and 10% tolerance. It has a package type of 2225 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package. The capacitor measures 0.226inch in length, 0.25inch in width, and 0.086inch in thickness.
Vishay VJ2225Y223KBFAT4X technical specifications.
| Capacitance | 22nF |
| Package/Case | 2225 |
| Features | Soft Termination |
| Length | 0.226inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.