This 2225 surface mount multilayer ceramic capacitor has a capacitance of 0.047uF with a tolerance of 20% and a DC rated voltage of 200VDC. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a ceramic chip case style and a flat construction. It is suitable for use in applications where a pad termination style is required.
Vishay VJ2225Y473MXCAT4X technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.