The VJ2225Y473MXEAT4X is a multilayer ceramic capacitor with a capacitance of 0.047uF and a voltage rating of 500VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is available in a 2225 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Vishay VJ2225Y473MXEAT4X technical specifications.
| Capacitance | 0.047uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.