Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 20% tolerance. Features X7R dielectric, 2kV DC rated voltage, and a 2225 surface mount case code. Operates from -55°C to 125°C, packaged in tape and reel.
Vishay VJ2225Y473MXFAT4X technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.18mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| Width | 6.65mm |
| RoHS | Compliant |
No datasheet is available for this part.