Vishay VJ3838D360GXSQJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.7 |
| Length | 9.7 |
| Capacitance | 0.000036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7200 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ3838D360GXSQJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.