This is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius, a minimum operating temperature of -55 degrees Celsius, and a capacitance of 0.0033 microfarads. It has a DC rated voltage of 7200 volts and is a 2-terminal component with dimensions of 9.7mm in width and 3mm in height. The capacitor is a type of ceramic capacitor with a package type of 3838.
Vishay VJ3838D3R3BXSQJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.7 |
| Length | 9.7 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7200 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ3838D3R3BXSQJ to view detailed technical specifications.
No datasheet is available for this part.