The VJ3838D430GXSMW is a multilayer ceramic capacitor with a capacitance of 43pF and a DC rated voltage of 7200VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is available in a 3838 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius. The VJ3838D430GXSMW is suitable for microwave applications.
Vishay VJ3838D430GXSMW technical specifications.
| Capacitance | 43pF |
| Voltage | 7200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 3838 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ3838D430GXSMW to view detailed technical specifications.
No datasheet is available for this part.