
This 1nF single layer ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with a K4000 dielectric and has a radial package with a 0.8mm lead diameter and 10mm lead pitch. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP102MCQDJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP102MCQDJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
