
The VKP102MCQEJ0KR is a 1nF single layer ceramic capacitor from Vishay, featuring a radial package with a 0.8mm lead diameter and 12.5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This capacitor is RoHS compliant and available in a bulk packaging quantity of 1000. It is suitable for use in a variety of applications due to its ceramic dielectric and 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP102MCQEJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP102MCQEJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.