
Cap Ceramic Single Suppression X1/Y1 0.0033uF 760VAC/500VAC K4000 20% (15 X 5mm) Radial 10mm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP332MCQDRTKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP332MCQDRTKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
