
This 470pF ceramic capacitor features a radial package with a 20% tolerance and a maximum operating temperature of 125°C. It is constructed with a K4000 dielectric and has a seated height of 0.433inch. The capacitor is available in bulk packaging with 800 units per package. It is compliant with RoHS regulations and is suitable for use in through hole mounting applications.
Vishay VKP471MCQERUKR technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP471MCQERUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
