Cap Ceramic Single Suppression X1/Y2 0.0047uF 760VAC/500VAC K4000 10% (17 X 5mm) Radial 12.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 760VAC|500VAC |
| Tolerance | 10% |
| AC Rated Voltage | 760VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | K4000 |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 5mm |
| Terminal Pitch | 12.5mm |
| Suppression Class | X1/Y2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |