
This 4.7nF ceramic capacitor features a 10% tolerance and a maximum operating temperature of 125°C. It is constructed with a K4000 dielectric and has a radial lead style. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging option with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP472KCQEF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP472KCQEF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
