
The VKP472MCQDRYKR is a 4.7nF ceramic capacitor from Vishay with a 20% tolerance and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with a K4000 dielectric and has a seated height of 0.787 inch. It is available in a bulk packaging with a package quantity of 700. The capacitor is designed for through-hole mounting with a lead diameter of 0.8mm and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP472MCQDRYKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP472MCQDRYKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
