
This 4.7nF single layer ceramic capacitor from Vishay has a maximum operating temperature of 125°C and a tolerance of 20%. It is constructed with a radial package and is designed for through hole mounting. The capacitor has a dielectric of K4000 and a lead pitch of 12.5mm.
Vishay VKP472MCQEF0KR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP472MCQEF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
