
The VKP472MCQERUKR is a 4.7nF ceramic capacitor with a 20% tolerance, packaged in a radial configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is constructed with a K4000 dielectric and has a seated height of 0.787inch. The capacitor is available in bulk packaging with 700 units per package and is compliant with RoHS regulations.
Vishay VKP472MCQERUKR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP472MCQERUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.