
The VKP681MCQEF0KR is a 680pF ceramic capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is through-hole mounted and has a lead diameter of 0.6mm and a lead pitch of 12.5mm. It is RoHS compliant and available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP681MCQEF0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP681MCQEF0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
