The VLZ3V0A-GS08 is a surface mount Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 50uA. This diode is compliant with RoHS regulations and is part of the Automotive series, meeting AEC-Q101 standards.
Sign in to ask questions about the Vishay VLZ3V0A-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ3V0A-GS08 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 2.96V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ3V0A-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.