The VLZ3V0A-GS18 is a Zener diode from Vishay, featuring a Zener voltage of 3V and a voltage tolerance of 4%. It is designed for automotive applications and meets the AEC-Q101 standard. This diode has a maximum power dissipation of 500mW and can operate within a temperature range of -65°C to 175°C. It is available in a surface mount package, packaged on tape and reel.
Vishay VLZ3V0A-GS18 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 4% |
| Zener Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.