The VLZ3V3A-GS08 is a Zener diode from Vishay with a Zener voltage of 3.27V and impedance of 70R. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. This diode is designed for surface mount applications and is RoHS compliant. It is part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Vishay VLZ3V3A-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ3V3A-GS08 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 3.27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ3V3A-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.