The VLZ3V3A-GS18 is a Zener diode from Vishay with a Zener voltage of 3.27V and impedance of 70 ohms. It is designed for automotive applications and meets the AEC-Q101 standard. The diode has a maximum power dissipation of 500 milliwatts and can operate over a temperature range of -65°C to 175°C. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the Vishay VLZ3V3A-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ3V3A-GS18 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 3.27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ3V3A-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.