The VLZ3V3B-GS18 is a Zener diode from Vishay with an impedance of 70 ohms. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The diode is surface mountable and available in tape and reel packaging. It is compliant with RoHS regulations and meets the AEC-Q101 standard for automotive applications.
Sign in to ask questions about the Vishay VLZ3V3B-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ3V3B-GS18 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 3.43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ3V3B-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.