This Zener diode from Vishay features an impedance of 60 ohms and a maximum reverse leakage current of 5 microamperes. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The diode is compliant with RoHS regulations and is part of the AEC-Q101 series for automotive applications.
Vishay VLZ3V6A-GS08 technical specifications.
| Impedance | 60R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 3.58V |
| RoHS | Compliant |
No datasheet is available for this part.