The VLZ3V9B-GS08 is a Zener diode with a Zener voltage of 4.03V and a maximum power dissipation of 500mW. It has an impedance of 50 ohms and a maximum reverse leakage current of 3 microamperes. The diode is designed for surface mount applications and can operate over a temperature range of -65°C to 175°C. It is compliant with AEC-Q101 and RoHS regulations.
Sign in to ask questions about the Vishay VLZ3V9B-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ3V9B-GS08 technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.03V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ3V9B-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.