The VLZ47-GS08 is a Zener diode with an impedance of 90 ohms and a maximum operating temperature of 175°C. It is designed for surface mount applications and is available in tape and reel packaging. This diode is compliant with AEC-Q101 and has a maximum power dissipation of 500 milliwatts. The VLZ47-GS08 also features a maximum reverse leakage current of 40 nanoamperes.
Vishay VLZ47-GS08 technical specifications.
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 46.5V |
| RoHS | Compliant |
No datasheet is available for this part.