The VLZ4V3B-GS08 is a Zener diode with a Zener voltage of 4.3V and a maximum power dissipation of 500mW. It is designed for automotive applications and meets the AEC-Q101 standard. The diode is available in a surface mount package and is RoHS compliant. It can operate over a temperature range of -65°C to 175°C.
Vishay VLZ4V3B-GS08 technical specifications.
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
No datasheet is available for this part.