The VLZ5V1B-GS18 is a Zener diode with a Zener voltage of 5.07V and impedance of 20R. It has a maximum power dissipation of 500mW and is suitable for automotive applications, meeting the AEC-Q101 standard. The diode is available in surface mount packaging and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Vishay VLZ5V1B-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VLZ5V1B-GS18 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 5.07V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ5V1B-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.