The VLZ5V6B-GS08 is a Zener diode with a Zener voltage of 5.59V and an impedance of 13 ohms. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1 microampere. The diode is designed for surface mount applications and is available on tape and reel. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series. The operating temperature range is from -65°C to 175°C.
Vishay VLZ5V6B-GS08 technical specifications.
| Impedance | 13R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 5.59V |
| RoHS | Compliant |
No datasheet is available for this part.