Diode Zener Single 6.8V 3% 500mW 2-Pin Quadro MELF SOD-80 T/R
Vishay VLZ6V8B-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 7.99V |
| RoHS | Compliant |
No datasheet is available for this part.