The VLZ9V1B-GS18 is a Zener diode with an impedance of 8 ohms and a maximum operating temperature of 175°C. It is designed for surface mount applications and is compliant with RoHS regulations. The diode has a maximum power dissipation of 500 milliwatts and a maximum reverse leakage current of 40 nanoamperes. It is part of the Automotive series and meets the AEC-Q101 standard.
Vishay VLZ9V1B-GS18 technical specifications.
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 8.76V |
| RoHS | Compliant |
No datasheet is available for this part.