Small Signal Field-Effect Transistor, 0.64A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, TO-92, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VN0300L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN0300L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.