The VN0300LS is a single N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 900mW and a continuous drain current of 670mA. The device is packaged in a TO-92-3 package with dimensions of 4.7mm in height, 4.7mm in length, and 3.68mm in width, weighing 0.016oz. The MOSFET is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 670mA |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |