
The VN10KC-T1 is a single N-channel JFET from Vishay, packaged in a SOT-23-3 small outline package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 600mW and a continuous drain current of 310mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Resistance | 7.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.050717oz |
| RoHS | Not Compliant |
