The VN10KLS is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 900mW and a continuous drain current of 310mA. The device is packaged in a TO-92-3 case with dimensions of 4.7mm in height, 3.68mm in width, and 4.7mm in length, and weighs 0.016oz. The MOSFET has a drain to source voltage of 60V and a gate to source voltage of 15V, with a drain to source resistance of 5R.
Vishay VN10KLS technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN10KLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.