Trans MOSFET N-CH 60V 0.27A 3-Pin TO-226AA T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 270mA |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |