Fixed Resistor, Wire Wound, 120W, 22ohm, 1000V, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 450 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 110 |
| Tolerance | 5 |
| Package Width | 28 |
| Package Height | 53 |
| Resistance | 22 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |