Sign in to ask questions about the Vishay VO1263AAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO1263AAC technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50R |
| RMS Current (Irms) | 30mA |
| RoHS Compliant | Yes |
| Series | VO1263 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO1263AAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
