
2-channel photovoltaic DC output optocoupler for surface mount applications. Features a 5.3kV isolation voltage and operates with DC input. Maximum output voltage is 16.5V with a maximum output current per channel of 3µA. Maximum forward current is 50mA, and maximum power dissipation is 350mW. Packaged in a lead-free, RoHS compliant SMD/SMT package with dimensions of 9.91mm length, 6.81mm width, and 3.81mm height.
Sign in to ask questions about the Vishay VO1263AACTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO1263AACTR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.81mm |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 350mW |
| Max Supply Voltage | 14.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 3uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Width | 6.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO1263AACTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
