Sign in to ask questions about the Vishay VO1263AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO1263AB technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RMS Current (Irms) | 30mA |
| RoHS Compliant | Yes |
| Series | VO1263 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO1263AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.