Trans MOSFET P-CH 30V 1.25A 3-Pin TO-205AD
Checking distributor stock and pricing after the page loads.
Vishay VP0300B-2 technical specifications.
| Continuous Drain Current (ID) | 1.25A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |