Trans MOSFET P-CH 30V 1.25A 3-Pin TO-205AD
Checking distributor stock and pricing after the page loads.
Vishay VP0300B-E3 technical specifications.
| Continuous Drain Current (ID) | 1.25A |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Rds On Max | 2.5R |
| RoHS | Compliant |