Trans MOSFET N-CH 60V 0.46A 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VQ1004P-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 460mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay VQ1004P-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.